GCM25DKAS

Heilind Number:SULGCM25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAS

Detailed Description

Introducing the GCM25DKAS, a high-performance PA9T and phosphor bronze female connector designed for robust connectivity in demanding environments. With a compact two-row design and side hole mounting, this connector offers secure and efficient PCB integration. Featuring a cantilever contact type with gold plating, it ensures reliable signal transmission with a contact pitch of 3.96mm (0.156in). Rated for up to 950VAC and 3A, it meets stringent voltage and current requirements. The right-angle orientation and 50 positions make it versatile for various applications. With a wide operating temperature range of -65 to 125°C, it's suitable for both standard and harsh conditions. Matte tin termination plating guarantees durability and longevity. Ideal for board-to-board and card edge connections, the GCM25DKAS sets a new standard for performance and reliability in the realm of PCB connectors.