GCM25DKAT

Heilind Number:SULGCM25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKAT

Detailed Description

Introducing the GCM25DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, accommodating 50 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers reliable performance in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole, ensuring secure attachment to the PCB. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Rated for 3A and 950VAC, this connector is ideal for high-power and high-voltage applications. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GCM25DKAT delivers uncompromising performance.