GCM25DKDD

Heilind Number:SULGCM25DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKDD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKDD

Detailed Description

SKU GCM25DKDD features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for high-power applications. Its female gender, 2 rows of 50 positions, and 3.96mm pitch make it ideal for board-to-board connections. The thru-hole mount type and cantilever contact type provide secure and stable assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees functionality in extreme conditions. The gold-plated contacts offer excellent conductivity, while matte tin termination ensures durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, meeting the needs of various PCB and card edge connectivity requirements. Whether in industrial or commercial settings, the GCM25DKDD is a dependable solution for your interconnection needs.