GCM25DKDI

Heilind Number:SULGCM25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKDI

Detailed Description

GCM25DKDI features a robust design crafted from PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector boasts high power transmission capabilities. Its two rows of cantilever contacts, plated with gold for optimal conductivity, offer secure and durable connections. The threaded mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With 50 positions and a 3.96mm pitch, it provides ample connectivity in a compact form factor. The matte tin termination plating enhances durability and conductivity, while its straight orientation and 15.49mm height allow for efficient PCB integration. Whether used in board-to-board or card edge connections, the GCM25DKDI is a high-performance solution for your connectivity needs.