GCM25DKDN

Heilind Number:SULGCM25DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKDN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKDN

Detailed Description

Introducing the GCM25DKDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek and durable construction, this connector features PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity. Meeting stringent quality standards, it offers a current rating of 3A and a maximum voltage of 950VAC, making it ideal for demanding industrial applications. With a straight orientation and 50 positions spread across 2 rows, it ensures efficient and secure connections. The termination method is through-hole, with Matte Tin plating for added durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees dependable performance even in harsh environments. With its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, it is easy to integrate into any PCB layout. Perfect for use in aerospace, defense, and other hi-rel industries, the GCM25DKDN is the ultimate choice for seamless connectivity.