GCM25DKDS

Heilind Number:SULGCM25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKDS

Detailed Description

Introducing the GCM25DKDS, a high-quality PA9T and Phosphor Bronze Board to Board PCB Connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage resistance of 950VAC, this female connector features two rows of 50 positions, ensuring efficient connectivity. Its side hole mount type and thru-hole termination method make installation a breeze. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The Cantilever contact type and straight orientation further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 4.06mm, this connector offers a compact yet robust solution for your PCB connection needs. Trust in the GCM25DKDS for seamless and secure board-to-board connections in your electronic applications.