| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKDT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DKDT |
GCM25DKDT
| Heilind Number: | SULGCM25DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKDT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. Featuring a cantilever contact type with phosphor bronze contacts plated in gold, it ensures superior signal transmission even in high-voltage environments, with a maximum rating of 950VAC. The termination method is through-hole with matte tin plating, guaranteeing secure and durable solder connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its threaded mount type and straight orientation make installation easy and efficient. Trust the GCM25DKDT for unbeatable performance in critical electronic systems.

