GCM25DKED

Heilind Number:SULGCM25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKED
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKED

Detailed Description

Introducing the GCM25DKED, a high-performance board to board PCB connector perfect for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With two rows and a pitch of 3.96mm (.156in), it offers 50 cantilever contact positions for secure connections. Designed for efficient assembly, it mounts via clearance holes and terminates through holes with Matte Tin plating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it guarantees performance in harsh environments. The right-angle orientation and compact dimensions of 13.97mm (.55in) height and 9.4mm (.37in) width make it versatile for various PCB designs. Trust the GCM25DKED for seamless and durable board-level connections in your electronic systems.