GCM25DKEH

Heilind Number:SULGCM25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKEH

Detailed Description

The GCM25DKEH connector, designed for high reliability, boasts a combination of PA9T and phosphor bronze construction for durability and performance. With a 3A rating and 950VAC voltage, it ensures robust power delivery. Featuring a female gender, two rows, and right-angle orientation, it offers versatile connectivity options. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee efficient signal transmission. With 50 positions, 3.96mm pitch, and thru-hole mount, it suits various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient. Perfect for board-to-board and card edge connections, the GCM25DKEH is a reliable solution for industrial and electronic systems.