GCM25DKET

Heilind Number:SULGCM25DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKET
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKET

Detailed Description

Introducing the GCM25DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The female connector has two rows, each housing 50 cantilever contacts with a pitch of 3.96mm (.156in), allowing for secure and efficient connections. Its threaded mount type and thru-hole termination method make installation easy. With a compact form factor (13.97mm height, 9.4mm width) and a right-angle orientation, it is ideal for space-constrained layouts. The matte tin termination plating enhances solderability. Whether for industrial machinery, aerospace, or telecommunications systems, the GCM25DKET offers reliable connectivity for critical operations.