GCM25DKJD

Heilind Number:SULGCM25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKJD

Detailed Description

The GCM25DKJD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm and a maximum voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer efficient and space-saving connectivity. With 50 positions and a 3A amperage, it accommodates multiple signals with ease. The connector’s clearance hole mount type and thru-hole termination method make installation straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a secure and stable connection on the PCB. The matte tin termination plating ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the GCM25DKJD guarantees high reliability and performance.