GCM25DKJH

Heilind Number:SULGCM25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKJH

Detailed Description

Introducing the GCM25DKJH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it meets the demands of power and signal transmission in various systems. The cantilever contact type and right-angle orientation offer convenient and secure connections, while the through-hole termination method guarantees easy and reliable installation. With a pitch of 3.96mm and 50 positions in a dual-row configuration, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental standards. Perfect for use in industrial, aerospace, and telecommunications applications, the GCM25DKJH is a trusted solution for your connectivity needs.