GCM25DKJI

Heilind Number:SULGCM25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKJI

Detailed Description

Introducing the GCM25DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission in industrial environments. With a current rating of 3A and voltage resistance up to 950VAC, it meets stringent performance requirements. The right-angle orientation and threaded mount type offer secure and space-saving connectivity, ideal for tight layouts. With two rows of 50 cantilever contacts, it provides ample connectivity options. The termination method is thru-hole with matte tin plating, ensuring easy and durable installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh conditions. The compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for various electronic devices. Trust the GCM25DKJI for efficient and durable board-to-board connections in your applications.