GCM25DKJN

Heilind Number:SULGCM25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKJN

Detailed Description

The GCM25DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With two rows and 50 positions, it allows for multiple connections within a compact space. The termination method is through-hole with matte tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the GCM25DKJN for high-reliability connections in your electronic systems.