GCM25DKJS

Heilind Number:SULGCM25DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKJS

Detailed Description

Introducing the GCM25DKJS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and durable phosphor bronze contacts plated with gold, this connector ensures optimal signal transfer with a rated amperage of 3A and a voltage capacity of 950VAC. With a compact design, it offers 50 positions in a dual-row layout, making it ideal for high-density applications. The cantilever contact type and right-angle orientation facilitate easy and secure connections. Operating seamlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. Its side hole mount and through-hole termination method, along with matte tin plating, guarantee robust attachment to the PCB. Trust the GCM25DKJS for your connectivity needs in demanding industrial and electronic systems.