GCM25DKMD

Heilind Number:SULGCM25DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKMD

Detailed Description

Introducing our SKU GCM25DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its construction from PA9T and Phosphor Bronze materials, this connector ensures robust connectivity. Featuring a female gender, dual rows with 50 positions, and a clearance hole mount type, it offers versatile installation options. The termination method of wire wrap and gold contact plating guarantee secure and reliable connections. Operating at an impressive 950 VAC voltage and with a current rating of 3A, this connector is suitable for power and data transmission. Its cantilever contact type and straight orientation enhance ease of use. With a wide operating temperature range from -65 to 125 °C, it's ideal for harsh environments. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures durability. This product, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is perfect for various industries requiring high-reliability connectivity solutions.