GCM25DKMH

Heilind Number:SULGCM25DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKMH

Detailed Description

Introducing SKU GCM25DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capability of 950 VAC, it offers robust power transmission. Its 50 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal integrity. Termination is achieved through wire wrap, and the clearance hole mount type facilitates easy installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector, with a straight orientation and cantilever contact type, is ideal for various board-to-board connection applications. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high reliability. Trust in the GCM25DKMH for your connectivity needs.