GCM25DKMI

Heilind Number:SULGCM25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKMI

Detailed Description

Introducing the GCM25DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, this connector offers seamless connectivity in compact spaces. The female connector features a threaded mount type and wire wrap termination method, ensuring secure and reliable connections. Constructed with PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a low profile design (15.49mm/.61 in height), the GCM25DKMI offers easy installation and space-saving benefits. This connector, featuring matte tin termination plating, is ideal for use in aerospace, defense, and industrial applications, meeting the highest standards of reliability and performance. Upgrade your connectivity solutions with the GCM25DKMI.