| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DKMN |
GCM25DKMN
| Heilind Number: | SULGCM25DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DKMN, a high-performance PA9T and Phosphor Bronze connector engineered for optimal connectivity in demanding environments. With a maximum amperage of 3 A and a voltage rating of 950 VAC, this female connector features two rows of 50 cantilever contacts, ensuring secure and reliable transmission. The termination method of wire wrap and contact plating in gold guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is designed for durability in harsh conditions. Its compact form factor, with dimensions of .61 inches in height and 9.4 millimeters in width, makes it suitable for various board-to-board PCB and card edge applications. Trust the GCM25DKMN for superior performance in your connectivity needs.

