GCM25DKMS

Heilind Number:SULGCM25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKMS

Detailed Description

The GCM25DKMS is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method further enhance its stability and ease of use. Operating at a voltage of 950VAC and with an impressive 3A amperage, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB integration. The matte tin termination plating ensures secure soldering. Whether for aerospace, industrial, or telecommunications applications, the GCM25DKMS guarantees reliable and high-speed data transmission.