GCM25DKMT

Heilind Number:SULGCM25DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKMT

Detailed Description

Introducing the GCM25DKMT, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The threaded mount type and wire wrap termination method guarantee secure and stable installation. With a straight orientation and 50 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type with gold plating ensures low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Trust in the GCM25DKMT for robust and dependable board-to-board connections.