GCM25DKND

Heilind Number:SULGCM25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKND

Detailed Description

Introducing GCM25DKND, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power delivery. Featuring two rows of 50 positions on a 3.96mm pitch, it offers ample connectivity in a compact design. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its cantilever contact type and straddle orientation facilitate secure connections. Termination via card extender method with matte tin plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Primarily used in hi-rel applications, this PA9T connector is a reliable solution for critical electronic systems.