GCM25DKNH

Heilind Number:SULGCM25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKNH

Detailed Description

Introducing the GCM25DKNH, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, this female connector offers secure connectivity. Featuring contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation make it easy to insert and maintain a stable connection. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating guarantees a secure attachment. With a voltage rating of 950VAC and amperage of 3A, this connector is ideal for high-power applications. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), saves space on the PCB. Trust the GCM25DKNH for efficient and durable board-to-board connections in your electronic devices.