GCM25DKNI

Heilind Number:SULGCM25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKNI

Detailed Description

The GCM25DKNI is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector has two rows, each with 50 cantilever contacts plated with gold for optimal signal integrity. Its threaded mount type and card extender termination method offer secure and convenient installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. The compact design, with a height of 13.97mm and a width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating and a straddle orientation, it ensures robust and stable connections. Overall, the GCM25DKNI is a top-of-the-line solution for high-reliability connectivity requirements.