| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKNN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DKNN |
GCM25DKNN
| Heilind Number: | SULGCM25DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKNN |
| ECAD Model: |
Specifications
Detailed Description
The GCM25DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a cantilever contact type, this connector ensures reliable signal transmission in a compact form factor. Featuring PA9T housing material and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. The connector has a voltage rating of 950VAC and an amperage of 3A, making it suitable for high-power environments. Its 50 positions and straddle orientation allow for efficient PCB connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh industrial environments. The GCM25DKNN meets the highest standards for performance and reliability in board-to-board connections.

