GCM25DKNT

Heilind Number:SULGCM25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKNT

Detailed Description

The GCM25DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage rating of 950VAC. With 50 positions arranged in 2 rows and a pitch of 3.96mm (.156 in), it offers ample connectivity in a compact form factor. The threaded mount and card extender termination method provide secure and stable attachment, while the cantilever contact type and straddle orientation optimize signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Perfect for mission-critical systems, the GCM25DKNT is a top choice for aerospace, military, and industrial applications.