GCM25DKRD

Heilind Number:SULGCM25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKRD

Detailed Description

Introducing the GCM25DKRD Board To Board PCB Connector, designed for high-performance applications that demand reliability. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a pitch of 3.96mm (.156in) and 50 positions spread across 2 rows, it facilitates efficient signal transmission. The Cantilever contact type and Card Extender termination method guarantee secure connections in demanding environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial settings. Its clearance hole mount type and straddle orientation offer versatility in installation. With a connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it provides a compact yet robust solution. Trust the GCM25DKRD for your critical connectivity needs.