GCM25DKRI

Heilind Number:SULGCM25DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKRI

Detailed Description

The SKU GCM25DKRI is a high-performance female board-to-board PCB connector designed for robust connectivity in demanding electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a pitch of 3.96mm (0.156 inches) and two rows of 50 positions each, it offers ample connectivity options. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm (0.55 inches) and width of 9.4mm (0.37 inches), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and compliance with RoHS regulations. A reliable choice for high-reliability applications, the GCM25DKRI connector is a key component in electronic systems where performance and longevity are paramount.