GCM25DKRN

Heilind Number:SULGCM25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKRN

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCM25DKRN, is a high-quality component designed for reliable signal transmission in electronic systems. Featuring a 3A amperage rating and 950VAC voltage capability, it ensures efficient power delivery. With a female gender and two rows of 50 cantilever contacts, it offers secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the matte tin termination plating ensures stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and no mounting requirement make installation easy. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for applications requiring high reliability, such as aerospace or industrial systems, the GCM25DKRN guarantees exceptional performance.