GCM25DKRS

Heilind Number:SULGCM25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKRS

Detailed Description

GCM25DKRS - PA9T & Phosphor Bronze 0.156" female connector, featuring a sturdy design for reliable connectivity. With an amperage of 3A and a high voltage rating of 950VAC, this connector is suitable for demanding applications. The two rows of cantilever contacts, made of gold-plated phosphor bronze, ensure excellent signal transmission. Its side hole mount type and card extender termination method offer easy installation. With a pitch of 3.96mm, it accommodates up to 50 positions, ideal for board-to-board or card edge connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds durability. For high-reliability applications, the GCM25DKRS is a dependable choice.