GCM25DKRT

Heilind Number:SULGCM25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKRT

Detailed Description

The GCM25DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With a female gender and two rows of contacts, it offers versatile mounting options via threaded attachment. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its cantilever contact type and straddle orientation make it suitable for secure connections. With 50 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures space-saving installation. The termination method is through card extenders with matte tin plating, ensuring durability. Classified under the hi-rel category, the GCM25DKRT is a reliable solution for critical applications.