GCM25DKSD

Heilind Number:SULGCM25DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKSD

Detailed Description

The GCM25DKSD is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Its 2-row, 50-position layout with a pitch of 3.96mm and voltage rating of 950 VAC makes it ideal for high-density circuitry. Featuring a cantilever contact type and straight orientation, it guarantees secure connections. The connector, with a clearance hole mount type and thru-hole termination method, offers easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance and longevity. The GCM25DKSD is a vital component in critical electronic systems, meeting stringent quality standards for dependable operation.