GCM25DKSH

Heilind Number:SULGCM25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKSH

Detailed Description

Introducing the GCM25DKSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction, with PA9T housing and phosphor bronze contacts plated in gold for optimal conductivity. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The cantilever contact type and thru-hole termination method guarantee secure connections, while the 2-row, 50-position layout offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCM25DKSH for efficient and durable board-to-board connections in your electronic designs.