GCM25DKSN

Heilind Number:SULGCM25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKSN

Detailed Description

The GCM25DKSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 female contacts, this connector ensures reliable signal transmission in high-density setups. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient conductivity, even in harsh environments. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The straight orientation and no mounting requirement make installation easy. With a voltage rating of 950VAC and an amperage of 3A, this connector meets stringent safety and performance standards. Its matte tin termination plating further enhances its reliability. Perfect for applications where quality and longevity are paramount, the GCM25DKSN is a top choice for engineers and manufacturers alike.