GCM25DKSS

Heilind Number:SULGCM25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKSS

Detailed Description

The GCM25DKSS offers reliable connectivity for high-performance applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this female connector ensures optimal signal transmission. With two rows and a side-hole mount type, it provides secure attachment to PCBs. The cantilever contact type and straight orientation enhance ease of use. With 50 positions, a pitch of 3.96mm, and a voltage rating of 950 VAC, it accommodates high-density, high-power setups. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. The termination method of thru-hole with matte tin plating guarantees durability. Measuring .61 inches in height and 9.4mm in width, it fits compactly into designs. Whether in board-to-board or card-edge connections, the GCM25DKSS is a dependable choice for demanding industrial and electronic applications.