| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DKST |
GCM25DKST
| Heilind Number: | SULGCM25DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKST |
| ECAD Model: |
Specifications
Detailed Description
SKU GCM25DKST features a female board-to-board PCB connector with two rows, ideal for secure and reliable connections in electronic assemblies. Constructed with PA9T and Phosphor Bronze materials, it offers robust performance. The cantilever contact type, gold plating, and threaded mount ensure efficient signal transmission and durability. With a pitch of 3.96mm and 50 positions, this connector is suitable for high-density applications. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it guarantees reliable operation in harsh environments. The Matte Tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for various industries requiring high-quality connectors.

