GCM25DKUD

Heilind Number:SULGCM25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKUD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKUD

Detailed Description

The GCM25DKUD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 in) and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 50 positions, it offers ample connectivity options for various circuit configurations. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it suitable for tight spaces. Rated for 3A and 950VAC, this connector is suitable for power and signal transmission. The matte tin termination plating ensures solderability and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The GCM25DKUD is a top choice for engineers seeking high-reliability connectors for their designs.