GCM25DKUH

Heilind Number:SULGCM25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DKUH

Detailed Description

The GCM25DKUH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. It features a female gender, right-angle orientation, and a clearance hole mount type for easy installation. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method is thru-hole, with matte tin plating for added durability. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.