GCM25DKUI

Heilind Number:SULGCM25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKUI

Detailed Description

The GCM25DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its cantilever contact type and right-angle orientation allow for efficient PCB mating, while the threaded mount type and through-hole termination method ensure secure installation. With a pitch of 3.96mm (.156 in) and 50 positions across 2 rows, it offers ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. The matte tin termination plating further enhances its durability. Whether used in telecommunications, aerospace, or automotive systems, the GCM25DKUI guarantees high reliability and performance.