| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DKUN |
GCM25DKUN
| Heilind Number: | SULGCM25DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DKUN, a high-performance PA9T and phosphor bronze female connector designed for optimal connectivity in electronic applications. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures efficient power transmission. Featuring two rows with a total of 50 cantilever contacts plated in gold, it guarantees reliable signal transfer. The right-angle orientation and 6.35mm tail length offer versatility in PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With matte tin termination plating for enhanced durability, this connector is ideal for board-to-board and card edge connections, making it a vital component in any electronic system. Trust the GCM25DKUN for superior performance and longevity.

