| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DKUS |
GCM25DKUS
| Heilind Number: | SULGCM25DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DKUS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a compact design, it offers two rows of 50 female contacts, each capable of handling up to 3A of current at 950VAC. The side-hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a cantilever contact type for efficient mating, this connector is ideal for critical systems where performance and durability are paramount. Trust the GCM25DKUS for seamless connectivity in your next project.

