GCM25DKUT

Heilind Number:SULGCM25DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DKUT

Detailed Description

Introducing the GCM25DKUT, a high-performance board to board PCB connector designed for precision and reliability in electronic applications. With a unique combination of PA9T and phosphor bronze materials, this connector offers exceptional durability and conductivity. Featuring a 3A amperage rating and a 950VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, 2 rows, and threaded mount type make it versatile for various connection setups. Its cantilever contact type and right-angle orientation provide seamless signal transfer in tight spaces. With 50 positions and thru-hole termination method, it's perfect for secure PCB integration. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures soldering ease and reliability. Ideal for hi-rel applications, the GCM25DKUT is a top choice for engineers seeking premium connectivity solutions. Elevate your electronic designs with this superior quality connector.