GCM25DRAH

Heilind Number:SULGCM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRAH

Detailed Description

The GCM25DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent safety standards. The connector's right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 3.96 mm and 50 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers excellent corrosion resistance. Perfect for applications in aerospace, defense, and industrial sectors, the GCM25DRAH sets a new standard for performance and reliability in connectivity solutions.