GCM25DRAN

Heilind Number:SULGCM25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRAN

Detailed Description

Introducing the GCM25DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a 5A current rating and 950VAC voltage rating, it meets the requirements of high-power systems. The right-angle orientation and 3.96mm pitch make it ideal for tight spaces on PCBs. With 50 positions and full bellow contact type, it provides secure connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers durability. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the GCM25DRAN for your critical connectivity needs in aerospace, defense, and industrial applications.