GCM25DRAS

Heilind Number:SULGCM25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRAS

Detailed Description

Introducing the GCM25DRAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor, this female connector features two rows, side-hole mount type, and thru-hole termination method for secure installation. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity even in harsh environments. Operating at 5A and 950VAC, it offers excellent power and signal transmission capabilities. The 3.96mm pitch and right-angle orientation make it ideal for space-constrained layouts. With 50 positions and full bellow contact type, it guarantees a stable connection. The connector is rated for an extended temperature range of -65 to 125°C, suitable for rugged industrial settings. With a connector height of 10.95mm and a width of 8.26mm, it provides easy integration into PCB designs. The matte tin termination plating enhances durability. Certified for quality and performance, the GCM25DRAS is the perfect choice for mission-critical applications in aerospace, defense, and telecommunications industries.