GCM25DREN

Heilind Number:SULGCM25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DREN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DREN

Detailed Description

The GCM25DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 50 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method utilizing eyelets guarantees secure attachment. Operating at a voltage of 950 VAC and with an amperage rating of 5A, it meets stringent performance requirements. Its straight orientation and sleek design, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The GCM25DREN is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial applications.