GCM25DRES

Heilind Number:SULGCM25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRES

Detailed Description

Introducing the GCM25DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 5A and a voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, each terminated with gold-plated eyelets for secure contact. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Its side-hole mount type and straight orientation allow for easy installation on PCBs. The connector's compact design, measuring 10.95mm in height and 8.26mm in width, saves space on the board. Trust the GCM25DRES for high-reliability connections in aerospace, defense, and industrial applications.