GCM25DRFH

Heilind Number:SULGCM25DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRFH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRFH

Detailed Description

The GCM25DRFH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The 2-row design with 50 positions and a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, the GCM25DRFH is suitable for use in a wide range of industries. Its straight orientation and clearance hole mount type make installation easy and secure. Whether in aerospace, telecommunications, or industrial settings, this connector delivers top-notch performance.