GCM25DRFI

Heilind Number:SULGCM25DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRFI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRFI

Detailed Description

The GCM25DRFI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, this connector is suitable for power-intensive systems. The female gender and threaded mount type offer secure and stable connections, while the through-hole termination method simplifies installation. Its 50 positions across 2 rows provide ample connectivity options, and the 3.96mm pitch accommodates standard PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layout. Overall, the GCM25DRFI is a versatile and high-reliability connector, meeting the stringent requirements of modern electronic systems.