GCM25DRFN

Heilind Number:SULGCM25DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRFN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRFN

Detailed Description

The GCM25DRFN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for high-power requirements. The connector offers 50 positions in a compact two-row configuration, with a 3.96mm pitch for easy installation. Its full bellow contact type and straight orientation guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its tail length of 5.08mm and termination method through-hole make it easy to integrate into PCB assemblies. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the GCM25DRFN ensures dependable performance in any scenario.